746-022-527-501

Heilind Number:EDA746-022-527-501
Manufacturer:EDAC
Manufacturer Number:746-022-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-527-501

Detailed Description

Introducing our 746-022-527-501 Press-fit Card Edge Connector, the ideal solution for seamless board-to-board PCB connections. Designed for maximum performance and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in even the most demanding environments. With a current rating of 3A and contact material crafted from high-quality Copper Alloy, you can trust in consistent connectivity. The connector boasts a single row layout with 22 positions, spaced perfectly at .125-inch pitch and .25-inch row spacing for easy installation. Whether you require straight or right-angle mount orientation, this versatile connector offers flexibility for your specific application needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industries, including telecommunications, automotive, and aerospace. Upgrade your PCB connections with the 746-022-527-501 for unparalleled performance and peace of mind.