746-022-527-506

Heilind Number:EDA746-022-527-506
Manufacturer:EDAC
Manufacturer Number:746-022-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-527-506

Detailed Description

Introducing our 746-022-527-506 Press-fit Card Edge Connector, a sleek and high-performance solution for seamless PCB connectivity. Designed in a striking black hue, this connector not only adds a touch of sophistication to your tech setup but also delivers exceptional functionality. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row design with 22 positions, it offers ample connectivity options. The copper alloy contact material and .125-inch pitch ensure efficient signal transmission. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is perfect for a variety of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the quality and performance of our card edge connector for seamless PCB integration.