746-022-527-601

Heilind Number:EDA746-022-527-601
Manufacturer:EDAC
Manufacturer Number:746-022-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-527-601

Detailed Description

Enhance connectivity in your PCB setup with this Press-fit Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector boasts a double-row configuration with 22 positions, offering ample space for seamless integration. Operating at temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Its straight mount orientation and pitch of .125 in make installation a breeze. Upgrade your connectivity solutions with this high-quality connector.