746-022-540-101

Heilind Number:EDA746-022-540-101
Manufacturer:EDAC
Manufacturer Number:746-022-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-540-101

Detailed Description

Introducing the 746-022-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Crafted with precision and durability in mind, this connector boasts a striking black color and is engineered to handle an amperage of 3 A, making it perfect for a wide range of applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. Featuring one row with 22 copper alloy contacts, each with a pitch of .125 inches and a row spacing of .25 inches, this connector offers seamless connectivity for your devices. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it is suitable for use in diverse environments. Trust in the 746-022-540-101 for superior performance in board-to-board PCB connections.