746-022-540-201

Heilind Number:EDA746-022-540-201
Manufacturer:EDAC
Manufacturer Number:746-022-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a dual-row configuration with 22 positions, ideal for a variety of applications. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The .125-inch pitch and .25-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission and durability. Perfect for Board To Board PCB connections, it's a must-have component for your electronic projects. Elevate your connectivity solutions with this essential connector.