746-022-540-501

Heilind Number:EDA746-022-540-501
Manufacturer:EDAC
Manufacturer Number:746-022-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-540-501

Detailed Description

Enhance your PCB connectivity with our 746-022-540-501 Press-fit Card Edge Connector. Designed for optimum performance, this sleek black connector features durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts. With a single row and 22 positions, it ensures seamless data transmission. The .125-inch pitch and .25-inch row spacing provide efficient board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Say goodbye to connectivity issues and experience reliable and high-speed data transfer with our cutting-edge Card Edge Connector.