746-022-541-101

Heilind Number:EDA746-022-541-101
Manufacturer:EDAC
Manufacturer Number:746-022-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-541-101

Detailed Description

Upgrade your PCB connections with our 746-022-541-101 Press-fit Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, offering both durability and safety. With a current rating of 3 A, it guarantees efficient power transfer. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Perfect for single-row applications, it offers 22 positions for seamless board-to-board connectivity. Engineered for versatility, this connector is suitable for a wide range of industries and operating environments, with a temperature range of -40 to 105 °C. Trust in its quality and performance for all your PCB connection needs.