746-022-541-106

Heilind Number:EDA746-022-541-106
Manufacturer:EDAC
Manufacturer Number:746-022-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-541-106

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector ( 746-022-541-106). Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity, while the 22 positions and single row configuration offer seamless integration on your board. The .125-inch pitch and .25-inch row spacing provide precise alignment, and with a 3A amperage rating, it's perfect for power-intensive setups. Engineered for versatility, the mount orientation is straight, allowing for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for demanding environments. Explore our full range of PCB connectors in the Products category to find the perfect fit for your project.