746-022-541-206

Heilind Number:EDA746-022-541-206
Manufacturer:EDAC
Manufacturer Number:746-022-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-541-206

Detailed Description

Efficiently connect printed circuit boards with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. With a maximum amperage of 3A, it guarantees safe power transmission. Its two rows and 22 positions allow for versatile connectivity options, while the copper alloy contacts and a pitch of .125 inches ensure secure and stable connections. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for use in demanding applications. Trust in this high-quality connector for your PCB interconnection needs.