746-022-541-501

Heilind Number:EDA746-022-541-501
Manufacturer:EDAC
Manufacturer Number:746-022-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-541-501

Detailed Description

Enhance your PCB connectivity with our 746-022-541-501 Press-fit Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a single row layout featuring 22 copper alloy contacts, it offers a high amperage of 3A, making it ideal for power-intensive systems. The .125-inch pitch and .25-inch row spacing allow for precise board-to-board connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Elevate your connectivity solutions with this essential component, available in our extensive range of PCB connectors.