746-022-541-606

Heilind Number:EDA746-022-541-606
Manufacturer:EDAC
Manufacturer Number:746-022-541-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-541-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-541-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for efficient power transmission, it boasts a 3A amperage capacity, ideal for high-performance applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable and secure connections. With two rows of 22 positions and a pitch of .125 inches, it offers ample space for multiple connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Elevate your PCB design with this essential component.