746-022-545-101

Heilind Number:EDA746-022-545-101
Manufacturer:EDAC
Manufacturer Number:746-022-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-545-101

Detailed Description

Introducing our Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. This essential component features a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 22 positions, it offers ample connectivity options for your PCB assembly needs. The contacts are made of high-quality Copper Alloy, providing efficient power transmission with a 3A amperage rating. This connector boasts a .125-inch pitch and .25-inch row spacing, facilitating easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for a variety of environments and applications. Trust in the superior performance of our Card Edge Connector for seamless integration in your electronic designs.