746-022-545-201

Heilind Number:EDA746-022-545-201
Manufacturer:EDAC
Manufacturer Number:746-022-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-545-201

Detailed Description

Enhance connectivity in your electronic projects with our Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and style. With a current rating of 3 A, it guarantees efficient power transmission. The copper alloy contact material and pitch of .125 inches deliver reliable signal transfer across its 22 positions. Its dual-row configuration and row spacing of .25 inches offer versatility in connection setups. Perfect for board-to-board applications, this connector allows for straight mounting orientation, providing ease of use. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various electronic setups. Elevate your connectivity game with this essential component.