746-022-545-206

Heilind Number:EDA746-022-545-206
Manufacturer:EDAC
Manufacturer Number:746-022-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-545-206

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With its 22 positions spread across 2 rows, it ensures efficient signal transmission, while the Copper Alloy contact material guarantees reliable conductivity. The .125-inch pitch and .25-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for various applications in electronics and beyond. Upgrade your connectivity solutions with this high-performance Card Edge Connector.