746-022-545-501

Heilind Number:EDA746-022-545-501
Manufacturer:EDAC
Manufacturer Number:746-022-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-545-501

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, revolutionizing connectivity in electronic devices. Designed for seamless integration into PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and safety. With a single row configuration and 22 positions, it offers versatile connectivity options. The contact material, crafted from durable Copper Alloy, guarantees reliable power transmission with a low amperage of 3A. Its precise pitch of .125 inches and row spacing of .25 inches make it perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Trust in our product to deliver exceptional performance and durability in all your electronic designs.