746-022-545-601

Heilind Number:EDA746-022-545-601
Manufacturer:EDAC
Manufacturer Number:746-022-545-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-545-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-545-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector ensures reliable power transmission, with a maximum amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees long-lasting performance. With two rows and 22 positions, it offers ample connectivity options, while the .125-inch pitch and .25-inch row spacing facilitate easy installation. Its straight mount orientation suits various applications, and a wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Elevate your device assembly with this essential component.