746-022-545-606

Heilind Number:EDA746-022-545-606
Manufacturer:EDAC
Manufacturer Number:746-022-545-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-545-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-545-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 22 positions, it ensures efficient data transfer. Crafted from Copper Alloy, it guarantees reliable conductivity. Featuring a pitch of .125 in and row spacing of .25 in, it offers seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your setup with this essential component.