746-022-553-101

Heilind Number:EDA746-022-553-101
Manufacturer:EDAC
Manufacturer Number:746-022-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-553-101

Detailed Description

Upgrade your PCB connections with our Press-fit Card Edge Connector, designed for seamless integration and reliable performance. This sleek black connector features a single row design with 22 positions, perfect for streamlined board-to-board connections. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring optimal conductivity and longevity. With a pitch of .125 inches and row spacing of .25 inches, it offers easy installation and space-saving efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its superior quality and make your connections with confidence.