746-022-553-201

Heilind Number:EDA746-022-553-201
Manufacturer:EDAC
Manufacturer Number:746-022-553-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-553-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in demanding environments. With a high amperage rating of 3 A and a robust copper alloy contact material, it guarantees stable power transmission. Featuring two rows of 22 positions each, with a pitch of .125 inches and row spacing of .25 inches, it offers ample connectivity options. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility. Perfect for high-performance applications, this connector is a must-have for any PCB setup. Elevate your connectivity game with this essential component.