746-022-553-206

Heilind Number:EDA746-022-553-206
Manufacturer:EDAC
Manufacturer Number:746-022-553-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-553-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-553-206

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a compact design, it accommodates 22 positions across 2 rows, offering ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .25-inch row spacing optimize board-to-board connections. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and secure attachment. Upgrade your connectivity solutions with this high-quality component, a must-have in any electronic setup.