746-022-553-501

Heilind Number:EDA746-022-553-501
Manufacturer:EDAC
Manufacturer Number:746-022-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-553-501

Detailed Description

Upgrade your PCB connections with our 746-022-553-501 Press-fit Card Edge Connector. Designed for maximum performance, this black connector features a single row layout with 22 positions, perfect for seamless board-to-board integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .25 inches, this connector offers precise and efficient connectivity. Its straight mount orientation allows for easy installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our high-quality product to optimize your PCB connections.