746-022-553-601

Heilind Number:EDA746-022-553-601
Manufacturer:EDAC
Manufacturer Number:746-022-553-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-553-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-553-601

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a double-row layout with 22 positions, ensuring seamless communication between boards. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees longevity and stability even in harsh operating environments. With a pitch of .125 inches and row spacing of .25 inches, it offers precise and secure connections. The straight mount orientation facilitates easy installation, while its 3A amperage rating makes it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your connectivity needs. Upgrade your setup today and experience seamless data transfer like never before.