746-022-553-606

Heilind Number:EDA746-022-553-606
Manufacturer:EDAC
Manufacturer Number:746-022-553-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-553-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-553-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a sleek Black design and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. With a 2-row configuration and 22 positions, it offers ample connectivity options while the Copper Alloy contact material guarantees efficient power transmission. The .125-inch pitch and .25-inch row spacing allow for precise alignment, perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for secure and efficient inter-board connections in your electronic projects.