746-022-560-201

Heilind Number:EDA746-022-560-201
Manufacturer:EDAC
Manufacturer Number:746-022-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-560-201

Detailed Description

Introducing our 746-022-560-201 Press-fit Card Edge Connector, the ideal solution for seamless board-to-board PCB connections. Designed for reliability and performance, this connector features a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, it offers a total of 22 positions with a pitch of .125 inches, ensuring secure and efficient connectivity. The straight mount orientation allows for easy installation, while its 3A amperage rating guarantees robust power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in the 746-022-560-201 for durable and dependable connectivity in your projects.