746-023-520-106

Heilind Number:EDA746-023-520-106
Manufacturer:EDAC
Manufacturer Number:746-023-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-023-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-023-520-106

Detailed Description

Experience seamless connectivity with our 746-023-520-106 Press-fit Card Edge Connector. Designed for reliability and efficiency, this black connector is a sleek and essential component for your electronic setup. With a current rating of 3 A, it ensures optimal power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row with 23 positions and a pitch of .125 inches, it offers ample connectivity options. The copper alloy contact material ensures excellent conductivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, it is versatile and dependable in any environment. Perfect for PCB applications, this connector is a must-have for seamless board-to-board connectivity. Elevate your electronic assembly with the superior performance of our Card Edge Connector.