746-023-520-501

Heilind Number:EDA746-023-520-501
Manufacturer:EDAC
Manufacturer Number:746-023-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-023-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-023-520-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your PCB assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in even the most demanding environments. Its single-row design features 23 positions, each crafted with precision from Copper Alloy for optimal conductivity. The .125-inch pitch and .25-inch row spacing allow for easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for applications where performance is non-negotiable. Trust in the quality and efficiency of our Card Edge Connector to elevate your electronic designs.