746-023-520-506

Heilind Number:EDA746-023-520-506
Manufacturer:EDAC
Manufacturer Number:746-023-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-023-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-023-520-506

Detailed Description

Upgrade your PCB connectivity with our 746-023-520-506 Press-fit Card Edge Connector. Designed for seamless integration, this connector features 23 positions in a single row, allowing for efficient data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is guaranteed. Crafted from high-quality Copper Alloy, the contacts provide reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're building a computer, electronic device, or industrial equipment, trust in the performance and longevity of this essential component. Upgrade to the 746-023-520-506 for a seamless and reliable connection every time.