746-023-525-101

Heilind Number:EDA746-023-525-101
Manufacturer:EDAC
Manufacturer Number:746-023-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-023-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-023-525-101

Detailed Description

Introducing our 746-023-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. This connector features a striking black color that not only adds a touch of sophistication to your design but also ensures easy identification. With a high amperage rating of 3 A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional durability and fire resistance. The single-row design with 23 copper alloy contact positions, spaced at a pitch of .125 inches and row spacing of .25 inches, allows for precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Trust in the quality and performance of our Card Edge Connector for your electronic applications.