746-023-525-501

Heilind Number:EDA746-023-525-501
Manufacturer:EDAC
Manufacturer Number:746-023-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-023-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-023-525-501

Detailed Description

Introducing our 746-023-525-501 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Featuring a sleek black design, this connector boasts exceptional durability and performance, making it ideal for a wide range of applications. With an amperage rating of 3 A and housing made of UL 94V-0 Thermoplastic Polyester, it guarantees safe and reliable operation. The Copper Alloy contact material ensures optimal conductivity, while the 23 positions and .125-inch pitch provide ample connectivity options. Designed for easy installation with straight mount orientation, this connector is perfect for high-density PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers unmatched reliability in even the harshest environments. Trust in the 746-023-525-501 for all your PCB connection needs.