746-023-525-506

Heilind Number:EDA746-023-525-506
Manufacturer:EDAC
Manufacturer Number:746-023-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-023-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-023-525-506

Detailed Description

Introducing our 746-023-525-506 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for optimal performance, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The copper alloy contact material guarantees excellent conductivity, while the black color adds a touch of sophistication to your electronic assembly. With a pitch of .125 inches and 23 positions, it offers seamless connectivity for your devices. Its straight mount orientation and compact design make it easy to integrate into any project. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the quality and efficiency of our Press-fit Card Edge Connector to take your PCB connections to the next level.