746-023-527-101

Heilind Number:EDA746-023-527-101
Manufacturer:EDAC
Manufacturer Number:746-023-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-023-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-023-527-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board connectivity in a wide range of electronic applications. This sleek and durable connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, offers robust performance and reliability. With a pitch of .125 inches and 23 positions, it facilitates efficient signal transmission with minimal signal loss. The straight mount orientation and 1-row configuration make installation a breeze, while the copper alloy contact material ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in harsh environments. Trust in its 3A amperage rating and precision engineering for secure and stable connections in your PCB assemblies. Elevate your connectivity solutions with this essential component, part of our comprehensive lineup of high-quality PCB connectors.