746-023-527-501

Heilind Number:EDA746-023-527-501
Manufacturer:EDAC
Manufacturer Number:746-023-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-023-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-023-527-501

Detailed Description

Introducing our 746-023-527-501 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed for maximum performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a contact material of Copper Alloy, it guarantees optimal conductivity. The single-row design with 23 positions and a pitch of .125 inches offers versatility in various applications. Its straight mount orientation and compact size make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in the quality and efficiency of our card edge connector for all your PCB connection needs.