746-023-527-506

Heilind Number:EDA746-023-527-506
Manufacturer:EDAC
Manufacturer Number:746-023-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-023-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-023-527-506

Detailed Description

Introducing the 746-023-527-506 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for optimal performance, this connector features a single row layout with 23 positions, providing seamless integration for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting durability and secure connections. With a low-profile pitch of .125 inches and row spacing of .25 inches, it offers efficient PCB-to-board connectivity. The black color adds a touch of sophistication to your assembly. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the 746-023-527-506 for high-speed data transfer, power delivery, and signal integrity in your electronic designs. Elevate your PCB connectivity experience with this top-of-the-line card edge connector.