746-023-540-101

Heilind Number:EDA746-023-540-101
Manufacturer:EDAC
Manufacturer Number:746-023-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-023-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-023-540-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector ( 746-023-540-101), designed for seamless and reliable board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures optimal conductivity and longevity. With a pitch of .125 inches and 23 positions, it offers ample space for secure connections. The black color and straight mount orientation make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its 3A amperage rating for efficient power transmission. Perfect for use in industrial, telecommunications, and automotive settings, this connector is a must-have for your PCB assembly needs. Explore its potential in our extensive range of board-to-board connectors today.