746-023-540-506

Heilind Number:EDA746-023-540-506
Manufacturer:EDAC
Manufacturer Number:746-023-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-023-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-023-540-506

Detailed Description

Introducing our Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. This essential component boasts exceptional durability and performance, with a current rating of 3A, making it ideal for various electronic applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, this connector guarantees longevity and optimal conductivity. With 23 positions and a pitch of .125 inches, it offers ample connectivity options while ensuring precise alignment. The straight mount orientation and compact design facilitate easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Trust in this black Card Edge Connector for efficient and secure connections in your PCB assemblies.