746-023-541-101

Heilind Number:EDA746-023-541-101
Manufacturer:EDAC
Manufacturer Number:746-023-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-023-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-023-541-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, revolutionizing connectivity in electronic devices. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and a single row configuration, housing 23 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in even the most demanding environments. The contact material, Copper Alloy, guarantees efficient power delivery at an amperage of 3A. With a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment for seamless board-to-board connections. Engineered for versatility, its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient card edge connectivity. Elevate your design with this essential component, available in our PCB Connectors collection.