746-023-541-501

Heilind Number:EDA746-023-541-501
Manufacturer:EDAC
Manufacturer Number:746-023-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-023-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-023-541-501

Detailed Description

Introducing our high-quality Press-fit Card Edge Connector, designed for seamless and reliable PCB connections. Engineered for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 23 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees efficient power transmission with a maximum amperage of 3 A. Its precise .125-inch pitch and .25-inch row spacing allow for easy installation and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for a seamless integration into your PCB setup. Upgrade your connectivity with our Card Edge Connector and experience unmatched performance and reliability.