746-023-545-101

Heilind Number:EDA746-023-545-101
Manufacturer:EDAC
Manufacturer Number:746-023-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-023-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-023-545-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration into your PCB assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in even the most demanding environments. Its single row design features 23 copper alloy contacts, each capable of handling up to 3A of current. The precise pitch of .125 inches and row spacing of .25 inches allow for efficient and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connectivity solutions with this essential component, available now in our comprehensive lineup of PCB connectors.