746-023-545-501

Heilind Number:EDA746-023-545-501
Manufacturer:EDAC
Manufacturer Number:746-023-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-023-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-023-545-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in operation. The 23-position layout, with a single row configuration, offers ample connectivity for your PCB needs. The Copper Alloy contact material guarantees efficient power transmission, with an amperage rating of 3 A. With a pitch of .125 inches and a row spacing of .25 inches, this connector allows for precise alignment and secure mounting. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and suitable for a variety of applications. Trust in our Press-fit Card Edge Connector to deliver superior performance and connectivity for your projects.