746-023-553-101

Heilind Number:EDA746-023-553-101
Manufacturer:EDAC
Manufacturer Number:746-023-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-023-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-023-553-101

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector ( 746-023-553-101). Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring exceptional durability and safety. With a contact material of Copper Alloy, you can count on reliable conductivity. The connector boasts a single row design with 23 positions and a pitch of .125 inches, offering ample connectivity options. Its straight mount orientation and row spacing of .25 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your PCB connections with this essential component, now available in our extensive product catalog under the Connectors category.