746-023-553-506

Heilind Number:EDA746-023-553-506
Manufacturer:EDAC
Manufacturer Number:746-023-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-023-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-023-553-506

Detailed Description

Upgrade your PCB connections with our 746-023-553-506 Press-fit Card Edge Connector. Designed for high-performance applications, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable conductivity. With a single row layout and a pitch of .125 inches, it offers easy installation and space-saving benefits. The straight mount orientation and 23 positions make it versatile for various board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial environments. Trust in this connector to deliver exceptional performance and longevity for your electronic projects. Upgrade today and experience seamless connectivity like never before.