746-024-520-101

Heilind Number:EDA746-024-520-101
Manufacturer:EDAC
Manufacturer Number:746-024-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-520-101

Detailed Description

Introducing our 746-024-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts 24 positions with a pitch of .125 inches, perfect for high-density applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts deliver superior conductivity. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation and compact design make installation a breeze. Trust in the quality and efficiency of our Card Edge Connector for all your connectivity needs.