746-024-520-106

Heilind Number:EDA746-024-520-106
Manufacturer:EDAC
Manufacturer Number:746-024-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-520-106

Detailed Description

Introducing our 746-024-520-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a compact black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 24 positions, it offers ample connectivity options while maintaining efficient space utilization. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and long-lasting performance. Featuring a pitch of .125 inches and row spacing of .25 inches, it facilitates easy installation and alignment. Its straight mount orientation further enhances versatility in various PCB configurations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust the 746-024-520-106 to deliver seamless connectivity for your critical applications.