746-024-520-206

Heilind Number:EDA746-024-520-206
Manufacturer:EDAC
Manufacturer Number:746-024-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-520-206

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, a reliable component for your PCB assembly needs. Designed with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it provides efficient power transmission for your electronic devices. Its two rows of copper alloy contacts, spaced at .125 inches pitch and .25 inches row spacing, offer seamless connectivity across 24 positions. Perfect for board-to-board connections, this connector guarantees secure and stable performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your electronic systems with this high-quality connector, a must-have in your component inventory.