746-024-520-501

Heilind Number:EDA746-024-520-501
Manufacturer:EDAC
Manufacturer Number:746-024-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-520-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in even the most demanding environments. With a compact single-row design and a pitch of .125 inches, it allows for efficient board-to-board connections. The 24 copper alloy contact positions guarantee secure and stable data transmission. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our Card Edge Connector for exceptional performance and longevity in your electronic systems.