746-024-520-506

Heilind Number:EDA746-024-520-506
Manufacturer:EDAC
Manufacturer Number:746-024-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-520-506

Detailed Description

Introducing our high-performance 746-024-520-506 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connectivity. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures durability but also adds a touch of sophistication to your electronic assemblies. With a 3A amperage rating, this connector can handle power-intensive tasks with ease. The copper alloy contact material guarantees excellent conductivity, while the 24 gold-plated positions provide a secure and stable connection. Featuring a convenient straight mount orientation and a pitch of .125 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, making it a must-have in any engineer's toolkit. Elevate your PCB designs with the 746-024-520-506 Card Edge Connector.