746-024-520-606

Heilind Number:EDA746-024-520-606
Manufacturer:EDAC
Manufacturer Number:746-024-520-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-520-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-520-606

Detailed Description

Enhance connectivity in your electronic assemblies with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and 24 positions, it ensures secure and efficient board-to-board connections. Crafted with high-quality Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3A. The .125-inch pitch and .25-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronic industry. Trust in its robust construction and superior functionality for seamless connectivity solutions.