746-024-525-101

Heilind Number:EDA746-024-525-101
Manufacturer:EDAC
Manufacturer Number:746-024-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-525-101

Detailed Description

Upgrade your PCB connections with our 746-024-525-101 Press-fit Card Edge Connector. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability even in harsh environments. With a contact material of Copper Alloy, it guarantees optimal conductivity for your electronic devices. The connector offers one row with 24 positions, allowing for seamless board-to-board connections. Its straight mount orientation and .125 inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.