746-024-525-506

Heilind Number:EDA746-024-525-506
Manufacturer:EDAC
Manufacturer Number:746-024-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-525-506

Detailed Description

Introducing our 746-024-525-506 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity in electronic systems. Designed for optimal performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. The copper alloy contacts ensure reliable power transmission, with a maximum amperage of 3 A. With 24 positions arranged in a single row at a pitch of .125 inches, it offers high-density connectivity while maintaining efficient signal transfer. The straight mount orientation and .25 inch row spacing make installation a breeze, perfect for streamlined PCB assembly processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate your next project.