746-024-527-101

Heilind Number:EDA746-024-527-101
Manufacturer:EDAC
Manufacturer Number:746-024-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-527-101

Detailed Description

Introducing the 746-024-527-101 Press-fit Card Edge Connector - a sleek and reliable solution for seamless PCB connections. Designed for optimal performance, this connector boasts a high amperage rating of 3A, ensuring efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees long-lasting durability and superior conductivity. With 24 positions arranged in a single row at a pitch of .125 inches and row spacing of .25 inches, it offers ample connectivity options for your PCB needs. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures reliable performance in any environment. Trust in the 746-024-527-101 for seamless board-to-board connectivity in your electronic projects.